
BQ76907RGRR | |
|---|---|
DigiKey Part Number | 296-BQ76907RGRRTR-ND - Tape & Reel (TR) 296-BQ76907RGRRCT-ND - Cut Tape (CT) 296-BQ76907RGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76907RGRR |
Description | LOW-POWER MONITOR AND PROTECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76907RGRR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 20-VFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-VQFN (3.5x3.5) |
Number of Cells 2 ~ 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,82600 Kč | 5 956,50 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,33264 Kč | 63 997,92 Kč |
| 6 000 | 20,89574 Kč | 125 374,44 Kč |
| 9 000 | 20,67699 Kč | 186 092,91 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











