
L9961TR | |
|---|---|
DigiKey Part Number | 497-L9961TR-ND - Tape & Reel (TR) 497-L9961TRCT-ND - Cut Tape (CT) 497-L9961TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9961TR |
Description | CHIP FOR CONSUMER BATTERY MANAGE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L9961TR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Reverse Battery, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Multi-Function Controller | Package / Case 32-TFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-VFQFPN (5x5) |
Number of Cells 3 ~ 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,16112 Kč | 84 483,36 Kč |
| 6 000 | 27,61314 Kč | 165 678,84 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






