
BQ77307RGRR | |
|---|---|
DigiKey Part Number | 296-BQ77307RGRRTR-ND - Tape & Reel (TR) 296-BQ77307RGRRCT-ND - Cut Tape (CT) 296-BQ77307RGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ77307RGRR |
Description | LOW-POWER PROTECTOR FOR 2S TO 7S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 20-VFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-VQFN (3.5x3.5) |
Number of Cells 2 ~ 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 30,88400 Kč | 772,10 Kč |
| 100 | 27,59350 Kč | 2 759,35 Kč |
| 250 | 26,02492 Kč | 6 506,23 Kč |
| 500 | 25,18752 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,34145 Kč | 70 024,35 Kč |
| 6 000 | 22,87127 Kč | 137 227,62 Kč |
| 9 000 | 22,63568 Kč | 203 721,12 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




