
BQ76907EVM | |
|---|---|
DigiKey Part Number | 296-BQ76907EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ76907EVM |
Description | EVAL BOARD FOR BQ76907 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76907 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ76907 |
Packaging Bulk | Primary Attributes Li-Ion / Li-Pol / LiFePO4 (2 ~ 7 Cells) |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Battery Monitor |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 200,92000 Kč | 6 200,92 Kč |
| Unit Price without VAT: | 6 200,92000 Kč |
|---|---|
| Unit Price with VAT: | 7 503,11320 Kč |


