
262105-11 | |
|---|---|
DigiKey Part Number | 262105-11-ND |
Manufacturer | |
Manufacturer Product Number | 262105-11 |
Description | MMCX RIGHT ANGLE PCB JACK, THROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262105-11 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-24100 | Amphenol RF | 352 | ARF1726-ND | 570,19000 Kč | Parametric Equivalent |
| 135-3701-301 | Cinch Connectivity Solutions Johnson | 3 080 | J599-ND | 165,59000 Kč | Parametric Equivalent |
| 135-3701-311 | Cinch Connectivity Solutions Johnson | 11 | J600-ND | 153,08000 Kč | Parametric Equivalent |
| 66011002111501 | Würth Elektronik | 215 | 732-14185-ND | 160,17000 Kč | Parametric Equivalent |
| 85_MMCX-50-0-1/111_OE | Huber+Suhner, Inc. | 53 | 3628-85_MMCX-50-0-1/111_OE-ND | 197,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 113,14100 Kč | 1 131,41 Kč |
| 25 | 106,03760 Kč | 2 650,94 Kč |
| 50 | 100,97400 Kč | 5 048,70 Kč |
| 100 | 96,15430 Kč | 9 615,43 Kč |
| 300 | 88,98277 Kč | 26 694,83 Kč |
| 500 | 85,83456 Kč | 42 917,28 Kč |
| 1 000 | 81,74126 Kč | 81 741,26 Kč |
| 2 500 | 76,62995 Kč | 191 574,87 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |


