



0734152161 | |
|---|---|
DigiKey Part Number | WM5561-ND |
Manufacturer | |
Manufacturer Product Number | 0734152161 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152161 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 99,61440 Kč | 2 490,36 Kč |
| 50 | 94,85220 Kč | 4 742,61 Kč |
| 100 | 90,32290 Kč | 9 032,29 Kč |
| 250 | 84,66980 Kč | 21 167,45 Kč |
| 500 | 80,63022 Kč | 40 315,11 Kč |
| 1 000 | 76,78444 Kč | 76 784,44 Kč |
| 2 500 | 71,98333 Kč | 179 958,32 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |
















