
262113 | |
|---|---|
DigiKey Part Number | ACX1271-ND |
Manufacturer | |
Manufacturer Product Number | 262113 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135-3693-101 | Cinch Connectivity Solutions Johnson | 1 428 | J602-ND | 276,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,75500 Kč | 1 387,55 Kč |
| 25 | 130,06160 Kč | 3 251,54 Kč |
| 50 | 123,85460 Kč | 6 192,73 Kč |
| 100 | 117,93950 Kč | 11 793,95 Kč |
| 300 | 109,14620 Kč | 32 743,86 Kč |
| 500 | 105,28524 Kč | 52 642,62 Kč |
| 1 000 | 100,26482 Kč | 100 264,82 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |











