
M24308/4-2F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-2F |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color Natural |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 10 | 460,48600 Kč | 4 604,86 Kč |
| 25 | 431,66000 Kč | 10 791,50 Kč |
| 50 | 411,06100 Kč | 20 553,05 Kč |
| 100 | 391,45310 Kč | 39 145,31 Kč |
| 250 | 366,96944 Kč | 91 742,36 Kč |
| 500 | 349,47938 Kč | 174 739,69 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |











