



262112 | |
|---|---|
DigiKey Part Number | ACX1267-ND |
Manufacturer | |
Manufacturer Product Number | 262112 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 103,75100 Kč | 1 037,51 Kč |
| 25 | 97,24600 Kč | 2 431,15 Kč |
| 50 | 92,59700 Kč | 4 629,85 Kč |
| 100 | 88,17690 Kč | 8 817,69 Kč |
| 300 | 81,60033 Kč | 24 480,10 Kč |
| 500 | 78,71310 Kč | 39 356,55 Kč |
| 1 000 | 74,95908 Kč | 74 959,08 Kč |
| 2 500 | 70,27157 Kč | 175 678,92 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |










