7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
3-640441-7
3-640441-7

3-640441-7

DigiKey Part Number
A30983-ND
Manufacturer
Manufacturer Product Number
3-640441-7
Description
CONN RCPT 7POS IDC 24AWG TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640441-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
7
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
White
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,07400 Kč110,74 Kč
2510,37760 Kč259,44 Kč
509,88140 Kč494,07 Kč
1009,40790 Kč940,79 Kč
2508,81852 Kč2 204,63 Kč
5008,39726 Kč4 198,63 Kč
1 0007,99600 Kč7 996,00 Kč
2 5007,49522 Kč18 738,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč