
2-644486-7 | |
|---|---|
DigiKey Part Number | A30897-ND |
Manufacturer | |
Manufacturer Product Number | 2-644486-7 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644486-7 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 100 | 21,63550 Kč | 2 163,55 Kč |
| 500 | 19,31178 Kč | 9 655,89 Kč |
| 1 000 | 18,38975 Kč | 18 389,75 Kč |
| 5 000 | 16,41653 Kč | 82 082,65 Kč |
| 10 000 | 15,63370 Kč | 156 337,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |















