
3-643815-7 | |
|---|---|
DigiKey Part Number | A31029-ND |
Manufacturer | |
Manufacturer Product Number | 3-643815-7 |
Description | CONN RCPT 7POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643815-7 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,15800 Kč | 111,58 Kč |
| 25 | 10,45280 Kč | 261,32 Kč |
| 50 | 9,95220 Kč | 497,61 Kč |
| 100 | 9,47470 Kč | 947,47 Kč |
| 250 | 8,88112 Kč | 2 220,28 Kč |
| 500 | 8,45648 Kč | 4 228,24 Kč |
| 1 000 | 8,05252 Kč | 8 052,52 Kč |
| 2 500 | 7,54819 Kč | 18 870,47 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |














