
3-640443-7 | |
|---|---|
DigiKey Part Number | A30999-ND |
Manufacturer | |
Manufacturer Product Number | 3-640443-7 |
Description | CONN RCPT 7POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640443-7 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Green |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 25 | 10,35280 Kč | 258,82 Kč |
| 50 | 9,86040 Kč | 493,02 Kč |
| 100 | 9,38710 Kč | 938,71 Kč |
| 250 | 8,79852 Kč | 2 199,63 Kč |
| 500 | 8,37808 Kč | 4 189,04 Kč |
| 1 000 | 7,97785 Kč | 7 977,85 Kč |
| 2 500 | 7,47812 Kč | 18 695,30 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |














