
3-644540-7 | |
|---|---|
DigiKey Part Number | A31125-ND |
Manufacturer | |
Manufacturer Product Number | 3-644540-7 |
Description | CONN RCPT 7POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644540-7 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 25 | 10,87840 Kč | 271,96 Kč |
| 50 | 10,36100 Kč | 518,05 Kč |
| 100 | 9,86470 Kč | 986,47 Kč |
| 250 | 9,24648 Kč | 2 311,62 Kč |
| 500 | 8,80436 Kč | 4 402,18 Kč |
| 1 000 | 8,38370 Kč | 8 383,70 Kč |
| 2 500 | 7,85869 Kč | 19 646,73 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |













