



0734152061 | |
|---|---|
DigiKey Part Number | WM5560-ND |
Manufacturer | |
Manufacturer Product Number | 0734152061 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152061 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 25 | 47,53960 Kč | 1 188,49 Kč |
| 50 | 45,26320 Kč | 2 263,16 Kč |
| 100 | 43,10260 Kč | 4 310,26 Kč |
| 250 | 40,40268 Kč | 10 100,67 Kč |
| 500 | 38,47380 Kč | 19 236,90 Kč |
| 1 600 | 36,07955 Kč | 57 727,28 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |















