



0734150951 | |
|---|---|
DigiKey Part Number | WM5549-ND |
Manufacturer | |
Manufacturer Product Number | 0734150951 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150951 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,81000 Kč | 95,81 Kč |
| 10 | 81,41300 Kč | 814,13 Kč |
| 25 | 76,31840 Kč | 1 907,96 Kč |
| 50 | 72,67120 Kč | 3 633,56 Kč |
| 100 | 69,19950 Kč | 6 919,95 Kč |
| 250 | 64,86768 Kč | 16 216,92 Kč |
| 500 | 61,77216 Kč | 30 886,08 Kč |
| 1 000 | 58,82613 Kč | 58 826,13 Kč |
| 2 500 | 55,14737 Kč | 137 868,43 Kč |
| Unit Price without VAT: | 95,81000 Kč |
|---|---|
| Unit Price with VAT: | 115,93010 Kč |














