



CONMCX012-R178 | |
|---|---|
DigiKey Part Number | CONMCX012-R178-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX012-R178 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX012-R178 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX-P-C-H-RA-CA2 | Samtec Inc. | 8 | MCX-P-C-H-RA-CA2-ND | 161,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 250 | 74,33292 Kč | 18 583,23 Kč |
| 500 | 70,60578 Kč | 35 302,89 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


