
MCX-P-C-H-RA-CA2 | |
|---|---|
DigiKey Part Number | MCX-P-C-H-RA-CA2-ND |
Manufacturer | |
Manufacturer Product Number | MCX-P-C-H-RA-CA2 |
Description | CONN MCX PLUG 50 OHM FREE RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-P-C-H-RA-CA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 25 | 139,78800 Kč | 3 494,70 Kč |
| 50 | 118,11380 Kč | 5 905,69 Kč |
| 100 | 85,96580 Kč | 8 596,58 Kč |
| 500 | 81,86616 Kč | 40 933,08 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |

