
908-43400 | |
|---|---|
DigiKey Part Number | ARF2000-ND |
Manufacturer | |
Manufacturer Product Number | 908-43400 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 908-43400 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,44000 Kč | 518,44 Kč |
| 10 | 440,64300 Kč | 4 406,43 Kč |
| 25 | 413,05600 Kč | 10 326,40 Kč |
| 50 | 393,35140 Kč | 19 667,57 Kč |
| 100 | 374,58540 Kč | 37 458,54 Kč |
| 300 | 346,67417 Kč | 104 002,25 Kč |
| 500 | 334,41918 Kč | 167 209,59 Kč |
| Unit Price without VAT: | 518,44000 Kč |
|---|---|
| Unit Price with VAT: | 627,31240 Kč |



