
OPA855IDSGR | |
|---|---|
DigiKey Part Number | 296-53158-2-ND - Tape & Reel (TR) 296-53158-1-ND - Cut Tape (CT) 296-53158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA855IDSGR |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA855IDSGR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 17.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 105 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 2750V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 GHz | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 2.5 GHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 12 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,42100 Kč | 1 094,21 Kč |
| 25 | 101,21880 Kč | 2 530,47 Kč |
| 100 | 92,19590 Kč | 9 219,59 Kč |
| 250 | 89,18440 Kč | 22 296,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,52943 Kč | 241 588,29 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |










