
SN74LVC1G74RSE2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G74RSE2TR-ND - Tape & Reel (TR) 296-SN74LVC1G74RSE2CT-ND - Cut Tape (CT) 296-SN74LVC1G74RSE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74RSE2 |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74RSE2 Models |
Category | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Bits per Element 1 | Package / Case 8-UFQFN |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G74RSER | Texas Instruments | 10 282 | 296-35610-1-ND | 5,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,10100 Kč | 810,10 Kč |
| 250 | 7,54752 Kč | 1 886,88 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 7,10005 Kč | 7 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,47415 Kč | 32 370,75 Kč |
| 10 000 | 6,33023 Kč | 63 302,30 Kč |
| 15 000 | 6,25812 Kč | 93 871,80 Kč |
| 25 000 | 6,17830 Kč | 154 457,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











