
TPS25200DRVT | |
|---|---|
DigiKey Part Number | 296-37760-2-ND - Tape & Reel (TR) 296-37760-1-ND - Cut Tape (CT) 296-37760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200DRVT |
Description | IC ELECTRONIC FUSE 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200DRVT Models |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 6-WSON (2x2) |
Accuracy ±6% | Base Product Number |
Voltage - Input 2.5V ~ 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,62904 Kč | 3 157,26 Kč |
| 500 | 12,11248 Kč | 6 056,24 Kč |
| 750 | 11,85379 Kč | 8 890,34 Kč |
| 1 250 | 11,56687 Kč | 14 458,59 Kč |
| 1 750 | 11,39939 Kč | 19 948,93 Kč |
| 2 500 | 11,23813 Kč | 28 095,33 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












