
F28P650DK7NMRR | |
|---|---|
DigiKey Part Number | 296-F28P650DK7NMRRTR-ND - Tape & Reel (TR) 296-F28P650DK7NMRRCT-ND - Cut Tape (CT) 296-F28P650DK7NMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DK7NMRR |
Description | IC MCU 32BIT 1.28MB 169VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 34x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-NFBGA (9x9) | |
Package / Case | 169-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 343,42200 Kč | 3 434,22 Kč |
| 25 | 321,80680 Kč | 8 045,17 Kč |
| 100 | 298,03930 Kč | 29 803,93 Kč |
| 250 | 286,70920 Kč | 71 677,30 Kč |
| 500 | 279,88276 Kč | 139 941,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 246,22192 Kč | 246 221,92 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |











