
BLF03JD421GNED | |
|---|---|
DigiKey Part Number | 490-18093-2-ND - Tape & Reel (TR) 490-18093-1-ND - Cut Tape (CT) 490-18093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03JD421GNED |
Description | FERRITE BEAD 420 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms @ 700 MHz 1 Ferrite Bead 0201 (0603 Metric) 480mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03JD421GNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 420 Ohms @ 700 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.017" (0.43mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,81000 Kč | 90,50 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,23048 Kč | 615,24 Kč |
| 1 000 | 1,08434 Kč | 1 084,34 Kč |
| 5 000 | 0,87704 Kč | 4 385,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71656 Kč | 10 748,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











