10000 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500W103M1GV001T

DigiKey Part Number
709-EMCP500W103M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500W103M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500W103M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500W103M1GV001T
Description
CAP PASSTHRU 10000PF 50V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500W103M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,78000 Kč37,80 Kč
502,74660 Kč137,33 Kč
1002,43160 Kč243,16 Kč
5001,89990 Kč949,95 Kč
1 0001,73611 Kč1 736,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49044 Kč5 961,76 Kč
8 0001,39923 Kč11 193,84 Kč
12 0001,35355 Kč16 242,60 Kč
20 0001,30295 Kč26 059,00 Kč
28 0001,27336 Kč35 654,08 Kč
40 0001,24491 Kč49 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč