1000 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101W102M1GV001T

DigiKey Part Number
709-EMCP101W102M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP101W102M1GV001TCT-ND - Cut Tape (CT)
709-EMCP101W102M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP101W102M1GV001T
Description
CAP PASSTHRU 1000PF 100V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP101W102M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,92700 Kč39,27 Kč
502,86840 Kč143,42 Kč
1002,54080 Kč254,08 Kč
5001,98978 Kč994,89 Kč
1 0001,81990 Kč1 819,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,56524 Kč6 260,96 Kč
8 0001,47073 Kč11 765,84 Kč
12 0001,42338 Kč17 080,56 Kč
20 0001,37093 Kč27 418,60 Kč
28 0001,34026 Kč37 527,28 Kč
40 0001,31076 Kč52 430,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč