
CX0603MRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-1259-2-ND - Tape & Reel (TR) 311-1259-1-ND - Cut Tape (CT) 311-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 50 | 4,29840 Kč | 214,92 Kč |
| 100 | 3,84790 Kč | 384,79 Kč |
| 500 | 3,16970 Kč | 1 584,85 Kč |
| 1 000 | 2,84954 Kč | 2 849,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,49669 Kč | 9 986,76 Kč |
| 8 000 | 2,36565 Kč | 18 925,20 Kč |
| 12 000 | 2,29999 Kč | 27 599,88 Kč |
| 20 000 | 2,22723 Kč | 44 544,60 Kč |
| 28 000 | 2,18470 Kč | 61 171,60 Kč |
| 40 000 | 2,14376 Kč | 85 750,40 Kč |
| 48 000 | 2,12437 Kč | 101 969,76 Kč |
| 96 000 | 2,10489 Kč | 202 069,44 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

