


PESD4USB3UCTBR-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3UCTBR-QZTR-ND - Tape & Reel (TR) 1727-PESD4USB3UCTBR-QZCT-ND - Cut Tape (CT) 1727-PESD4USB3UCTBR-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3UCTBR-QZ |
Description | TVS DIODE 3.3VWM 2.9V DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33770 Kč | 533,77 Kč |
| 500 | 4,03120 Kč | 2 015,60 Kč |
| 1 000 | 3,60935 Kč | 3 609,35 Kč |
| 2 000 | 3,25396 Kč | 6 507,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86900 Kč | 14 345,00 Kč |
| 10 000 | 2,63088 Kč | 26 308,80 Kč |
| 15 000 | 2,50957 Kč | 37 643,55 Kč |
| 25 000 | 2,37324 Kč | 59 331,00 Kč |
| 35 000 | 2,29253 Kč | 80 238,55 Kč |
| 50 000 | 2,21407 Kč | 110 703,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










