
PTVS13VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS13VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS13VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS13VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS13VS1UTR,115 |
Description | TVS DIODE 13VWM 21.5VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 21 000 | 2,20463 Kč | 46 297,23 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









