
EMCP500W222M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W222M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W222M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W222M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W222M1GV001T |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W222M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 50V | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 4,29400 Kč | 42,94 Kč |
| 50 | 3,06900 Kč | 153,45 Kč |
| 100 | 2,69650 Kč | 269,65 Kč |
| 500 | 2,53610 Kč | 1 268,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07295 Kč | 8 291,80 Kč |
| 8 000 | 2,07211 Kč | 16 576,88 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



