
EMCP500W102M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W102M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W102M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W102M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W102M1GV001T |
Description | CAP PASSTHRU 1000PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W102M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm) |
Capacitance 1000 pF | Height (Max) 0.026" (0.65mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,85160 Kč | 142,58 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,97676 Kč | 988,38 Kč |
| 1 000 | 1,80772 Kč | 1 807,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55438 Kč | 6 217,52 Kč |
| 8 000 | 1,46033 Kč | 11 682,64 Kč |
| 12 000 | 1,41324 Kč | 16 958,88 Kč |
| 20 000 | 1,36104 Kč | 27 220,80 Kč |
| 28 000 | 1,33053 Kč | 37 254,84 Kč |
| 40 000 | 1,30119 Kč | 52 047,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



