0.1 µF Feed Through Capacitor 10V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP100W104M1GV001T

DigiKey Part Number
709-EMCP100W104M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP100W104M1GV001TCT-ND - Cut Tape (CT)
709-EMCP100W104M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP100W104M1GV001T
Description
CAP PASSTHRU 0.1UF 20% 10V 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 10V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP100W104M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
10V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,20800 Kč52,08 Kč
503,85100 Kč192,55 Kč
1003,43320 Kč343,32 Kč
5002,73100 Kč1 365,50 Kč
1 0002,51409 Kč2 514,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18915 Kč8 756,60 Kč
8 0002,06841 Kč16 547,28 Kč
12 0002,00795 Kč24 095,40 Kč
20 0001,94094 Kč38 818,80 Kč
28 0001,90177 Kč53 249,56 Kč
40 0001,86408 Kč74 563,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč