RF Shield Frame 0.291" (7.40mm) X 0.425" (10.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS108-10F-NS

DigiKey Part Number
2333-MS108-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS108-10F-NS
Description
RF SHIELD 0.291"X0.425" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.291" (7.40mm) X 0.425" (10.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS108-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.079" (2.00mm)
Length - Overall
0.425" (10.80mm)
Width - Overall
0.291" (7.40mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,54100 Kč185,41 Kč
2516,77320 Kč419,33 Kč
16814,28113 Kč2 399,23 Kč
33613,65744 Kč4 588,90 Kč
50413,34540 Kč6 726,08 Kč
1 00812,88752 Kč12 990,62 Kč
2 52012,40423 Kč31 258,66 Kč
5 04012,11293 Kč61 049,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč