



IM06GR | |
|---|---|
DigiKey Part Number | PB1062TR-ND - Tape & Reel (TR) PB1062CT-ND - Cut Tape (CT) PB1062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM06GR |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM06GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 25 | 71,12440 Kč | 1 778,11 Kč |
| 50 | 68,68860 Kč | 3 434,43 Kč |
| 100 | 66,33270 Kč | 6 633,27 Kč |
| 250 | 63,34172 Kč | 15 835,43 Kč |
| 500 | 61,16634 Kč | 30 583,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,06506 Kč | 59 065,06 Kč |
| 2 000 | 57,03446 Kč | 114 068,92 Kč |
| 3 000 | 55,87827 Kč | 167 634,81 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |










