Green 566nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 566nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
598-8081-107F

5988070107F

DigiKey Part Number
350-2035-2-ND - Tape & Reel (TR)
350-2035-1-ND - Cut Tape (CT)
350-2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988070107F
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 566nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988070107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C190GKTLITEON1 226 282160-LTST-C190GKTCT-ND2,94000 KčSimilar
LTST-C190KGKTLITEON2 323 757160-1435-1-ND2,73000 KčSimilar
LTST-C190TGKTLITEON7 933160-2019-1-ND9,03000 KčSimilar
LTST-C191TGKTLITEON25 715160-1888-1-ND4,20000 KčSimilar
LTST-C193TGKT-5ALITEON76 731160-1832-1-ND5,88000 KčSimilar
In-Stock: 73 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
1002,34340 Kč234,34 Kč
5001,87890 Kč939,45 Kč
1 0001,72499 Kč1 724,99 Kč
2 0001,59375 Kč3 187,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45343 Kč5 813,72 Kč
8 0001,36015 Kč10 881,20 Kč
12 0001,31225 Kč15 747,00 Kč
20 0001,25810 Kč25 162,00 Kč
28 0001,22586 Kč34 324,08 Kč
40 0001,19441 Kč47 776,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč