


LTST-C193TGKT-5A | |
|---|---|
DigiKey Part Number | 160-1832-2-ND - Tape & Reel (TR) 160-1832-1-ND - Cut Tape (CT) 160-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193TGKT-5A |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193TGKT-5A Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.15mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IG5 | QT Brightek (QTB) | 3 240 | 1516-QBLP601-IG5CT-ND | 0,23000 Kč | Similar |
| SM0603GC | Bivar Inc. | 16 616 | 492-1324-1-ND | 0,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,79270 Kč | 279,27 Kč |
| 500 | 2,25056 Kč | 1 125,28 Kč |
| 1 000 | 2,07124 Kč | 2 071,24 Kč |
| 2 000 | 1,91848 Kč | 3 836,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75090 Kč | 8 754,50 Kč |
| 10 000 | 1,64603 Kč | 16 460,30 Kč |
| 15 000 | 1,59222 Kč | 23 883,30 Kč |
| 25 000 | 1,53142 Kč | 38 285,50 Kč |
| 35 000 | 1,49524 Kč | 52 333,40 Kč |
| 50 000 | 1,45994 Kč | 72 997,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









