


SZESD7351HT1G | |
|---|---|
DigiKey Part Number | SZESD7351HT1GOSTR-ND - Tape & Reel (TR) SZESD7351HT1GOSCT-ND - Cut Tape (CT) SZESD7351HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7351HT1G |
Description | TVS DIODE 3.3VWM SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7351HT1G Models |
Category | Applications RF Antenna |
Mfr | Capacitance @ Frequency 0.43pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71378 Kč | 2 713,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12255 Kč | 6 367,65 Kč |
| 6 000 | 1,92573 Kč | 11 554,38 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











