
CDSOD323-T05S-Q | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T05S-QTR-ND - Tape & Reel (TR) 118-CDSOD323-T05S-QCT-ND - Cut Tape (CT) 118-CDSOD323-T05S-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T05S-Q |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T05S-Q Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 100 | 8,93240 Kč | 893,24 Kč |
| 500 | 6,87648 Kč | 3 438,24 Kč |
| 1 000 | 6,21410 Kč | 6 214,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37259 Kč | 16 117,77 Kč |
| 6 000 | 4,94873 Kč | 29 692,38 Kč |
| 9 000 | 4,73283 Kč | 42 595,47 Kč |
| 15 000 | 4,49022 Kč | 67 353,30 Kč |
| 21 000 | 4,34659 Kč | 91 278,39 Kč |
| 30 000 | 4,20701 Kč | 126 210,30 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |









