12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418BB48-12.000M

DigiKey Part Number
2388-SXT32418BB48-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT32418BB48-12.000M
Description
CRYSTAL 12.000MHZ 18 PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418BB48-12.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 219
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,19500 Kč71,95 Kč
506,52360 Kč326,18 Kč
1005,78950 Kč578,95 Kč
5005,49626 Kč2 748,13 Kč
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč