



TLS715B0EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS715B0EJV50XUMA1TR-ND - Tape & Reel (TR) TLS715B0EJV50XUMA1CT-ND - Cut Tape (CT) TLS715B0EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS715B0EJV50XUMA1 |
Description | IC REG LINEAR 5V 150MA 8DSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS715B0EJV50XUMA1 Models |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 80 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,37900 Kč | 233,79 Kč |
| 25 | 21,16400 Kč | 529,10 Kč |
| 100 | 18,73660 Kč | 1 873,66 Kč |
| 250 | 17,57700 Kč | 4 394,25 Kč |
| 500 | 16,87794 Kč | 8 438,97 Kč |
| 1 000 | 16,30274 Kč | 16 302,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,69568 Kč | 39 239,20 Kč |
| 5 000 | 15,32967 Kč | 76 648,35 Kč |
| 7 500 | 15,14638 Kč | 113 597,85 Kč |
| 12 500 | 14,94337 Kč | 186 792,12 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |









