7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TSD05DYFR

TSD03DYFR

DigiKey Part Number
296-TSD03DYFRTR-ND - Tape & Reel (TR)
296-TSD03DYFRCT-ND - Cut Tape (CT)
296-TSD03DYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD03DYFR
Description
3.3V UNIDIRECTIONAL SURGE PROTEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
170W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
4.5pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TA)
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4.5V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,07100 Kč90,71 Kč
1005,80590 Kč580,59 Kč
5004,39824 Kč2 199,12 Kč
1 0003,94384 Kč3 943,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10476 Kč9 314,28 Kč
6 0002,83204 Kč16 992,24 Kč
9 0002,69304 Kč24 237,36 Kč
15 0002,53681 Kč38 052,15 Kč
21 0002,44431 Kč51 330,51 Kč
30 0002,35438 Kč70 631,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč