


ESDS311DYFR | |
|---|---|
DigiKey Part Number | 296-ESDS311DYFRTR-ND - Tape & Reel (TR) 296-ESDS311DYFRCT-ND - Cut Tape (CT) 296-ESDS311DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS311DYFR |
Description | TVS DIODE 3.6VWM 7.7VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS311DYFR Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 170W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Ethernet |
Type Zener | Capacitance @ Frequency 4.5pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 7.7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64070 Kč | 10 922,10 Kč |
| 6 000 | 3,33025 Kč | 19 981,50 Kč |
| 9 000 | 3,17205 Kč | 28 548,45 Kč |
| 15 000 | 2,99426 Kč | 44 913,90 Kč |
| 21 000 | 2,88899 Kč | 60 668,79 Kč |
| 30 000 | 2,78667 Kč | 83 600,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










