
5016471100 | |
|---|---|
DigiKey Part Number | WM13028-ND |
Manufacturer | |
Manufacturer Product Number | 5016471100 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5016471100 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,92544 Kč | 731,36 Kč |
| 500 | 2,78560 Kč | 1 392,80 Kč |
| 1 000 | 2,65247 Kč | 2 652,47 Kč |
| 3 000 | 2,45439 Kč | 7 363,17 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |























