



5016462200 | |
|---|---|
DigiKey Part Number | WM6064-ND |
Manufacturer | |
Manufacturer Product Number | 5016462200 |
Description | CONN RCPT HSG 22POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462200 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 Kč | 14,17 Kč |
| 10 | 12,01900 Kč | 120,19 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,71900 Kč | 535,95 Kč |
| 200 | 9,72030 Kč | 1 944,06 Kč |
| 400 | 9,25540 Kč | 3 702,16 Kč |
| 600 | 8,99428 Kč | 5 396,57 Kč |
| 1 000 | 8,67560 Kč | 8 675,60 Kč |
| 2 600 | 8,10980 Kč | 21 085,48 Kč |
| Unit Price without VAT: | 14,17000 Kč |
|---|---|
| Unit Price with VAT: | 17,14570 Kč |

















