
0190730043 | |
|---|---|
DigiKey Part Number | WM19142TR-ND - Tape & Reel (TR) WM19142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730043 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730043 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.780" (19.81mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,06760 Kč | 1 516,90 Kč |
| 500 | 5,77738 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,75765 Kč | 8 636,48 Kč |
| 3 000 | 5,48279 Kč | 16 448,37 Kč |
| 4 500 | 5,32813 Kč | 23 976,58 Kč |
| 7 500 | 5,13953 Kč | 38 546,47 Kč |
| 10 500 | 5,01900 Kč | 52 699,50 Kč |
| 15 000 | 4,89433 Kč | 73 414,95 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |














