



5016462600 | |
|---|---|
DigiKey Part Number | WM6066-ND |
Manufacturer | |
Manufacturer Product Number | 5016462600 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462600 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 50 | 14,42560 Kč | 721,28 Kč |
| 200 | 13,07755 Kč | 2 615,51 Kč |
| 400 | 12,45288 Kč | 4 981,15 Kč |
| 600 | 12,10150 Kč | 7 260,90 Kč |
| 1 000 | 11,67279 Kč | 11 672,79 Kč |
| 2 600 | 10,91177 Kč | 28 370,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |












