



5018762640 | |
|---|---|
DigiKey Part Number | 23-5018762640-ND |
Manufacturer | |
Manufacturer Product Number | 5018762640 |
Description | CONN HEADER R/A 26POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5018762640 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 500 | 33,90926 Kč | 16 954,63 Kč |
| 1 000 | 32,29135 Kč | 32 291,35 Kč |
| 5 000 | 28,82757 Kč | 144 137,85 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |












