
5018761040 | |
|---|---|
DigiKey Part Number | WM6086-ND |
Manufacturer | |
Manufacturer Product Number | 5018761040 |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5018761040 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 100 | 19,86200 Kč | 1 986,20 Kč |
| 700 | 17,31166 Kč | 12 118,16 Kč |
| 1 400 | 16,48523 Kč | 23 079,32 Kč |
| 5 600 | 14,94983 Kč | 83 719,05 Kč |
| 10 500 | 14,30192 Kč | 150 170,16 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |












