



Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 120,13000 Kč | 1 201,30 Kč |
| 25 | 112,59120 Kč | 2 814,78 Kč |
| 50 | 107,21580 Kč | 5 360,79 Kč |
| 100 | 102,09860 Kč | 10 209,86 Kč |
| 250 | 95,70720 Kč | 23 926,80 Kč |
| 500 | 91,14140 Kč | 45 570,70 Kč |
| 1 000 | 86,79523 Kč | 86 795,23 Kč |
| 2 500 | 81,36792 Kč | 203 419,80 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |











