
5016462000 | |
|---|---|
DigiKey Part Number | WM6063-ND |
Manufacturer | |
Manufacturer Product Number | 5016462000 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 50 | 12,80460 Kč | 640,23 Kč |
| 200 | 11,60770 Kč | 2 321,54 Kč |
| 400 | 11,05283 Kč | 4 421,13 Kč |
| 600 | 10,74083 Kč | 6 444,50 Kč |
| 1 000 | 10,36041 Kč | 10 360,41 Kč |
| 2 600 | 9,68492 Kč | 25 180,79 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |













